Recom RP15-AW DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 417-524Brand: RecomManufacturers Part No.: RP15-2412SAW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Series

RP15-AW

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 285.39

AED 285.39 Each (ex VAT)

AED 299.66

AED 299.66 Each (inc. VAT)

Recom RP15-AW DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

AED 285.39

AED 285.39 Each (ex VAT)

AED 299.66

AED 299.66 Each (inc. VAT)

Recom RP15-AW DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 285.39
5 - 9AED 276.83
10 - 24AED 268.22
25 - 49AED 259.72
50+AED 251.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Series

RP15-AW

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more