Recom RP15-FW DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 75 V dc Input, 15W, Through Hole, +75°C Max Temp

RS Stock No.: 843-9308Brand: RecomManufacturers Part No.: RP15-4815DFW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

RP15-FW

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series

Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL recognised

Standards

UL 1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,147.80

AED 349.755 Each (In a Pack of 9) (ex VAT)

AED 3,305.19

AED 367.243 Each (In a Pack of 9) (inc. VAT)

Recom RP15-FW DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 75 V dc Input, 15W, Through Hole, +75°C Max Temp

AED 3,147.80

AED 349.755 Each (In a Pack of 9) (ex VAT)

AED 3,305.19

AED 367.243 Each (In a Pack of 9) (inc. VAT)

Recom RP15-FW DC-DC Converter, ±15V dc/ ±500mA Output, 18 → 75 V dc Input, 15W, Through Hole, +75°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
9 - 36AED 349.755AED 3,147.80
45 - 81AED 339.255AED 3,053.30
90 - 216AED 328.755AED 2,958.80
225 - 441AED 318.255AED 2,864.30
450+AED 307.755AED 2,769.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

RP15-FW

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series

Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL recognised

Standards

UL 1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more