Recom RP30-F DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp -40°C Min

RS Stock No.: 843-9223Brand: RecomManufacturers Part No.: RP30-2405SF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

RP30-F

Load Regulation

±0.5%

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-F Series

2:1 wide input voltage range
1.6kVdc isolation
Fixed operating frequency
Six sided continuous shield
Standard 2x1" package
High efficiency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,810.71

AED 423.412 Each (In a Pack of 9) (ex VAT)

AED 4,001.25

AED 444.583 Each (In a Pack of 9) (inc. VAT)

Recom RP30-F DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp -40°C Min

AED 3,810.71

AED 423.412 Each (In a Pack of 9) (ex VAT)

AED 4,001.25

AED 444.583 Each (In a Pack of 9) (inc. VAT)

Recom RP30-F DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp -40°C Min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
9 - 36AED 423.412AED 3,810.71
45 - 81AED 410.708AED 3,696.37
90 - 216AED 398.002AED 3,582.02
225 - 441AED 385.298AED 3,467.68
450+AED 372.592AED 3,353.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

RP30-F

Load Regulation

±0.5%

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-F Series

2:1 wide input voltage range
1.6kVdc isolation
Fixed operating frequency
Six sided continuous shield
Standard 2x1" package
High efficiency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more