Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10 → +10%
Package
DIP
Isolation Voltage
1.5kV dc
Length
285mm
Width
27.6mm
Depth
19mm
Series
RPA60-FW
Railway Approved
Yes
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
93%
Maximum Temperature
+75°C
Standards Met
CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1
Country of Origin
Thailand
Product details
Recom RPA60 Series Isolated DC/DC Converter
High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.
Features and Benefits
93.3% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage
Recom Isolated DC/DC Converter
AED 1,582.46
AED 1,582.46 1 Tube of 5 (ex VAT)
AED 1,661.58
AED 1,661.58 1 Tube of 5 (inc. VAT)
1
AED 1,582.46
AED 1,582.46 1 Tube of 5 (ex VAT)
AED 1,661.58
AED 1,661.58 1 Tube of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,582.46 |
5 - 9 | AED 1,535.05 |
10 - 24 | AED 1,487.54 |
25 - 49 | AED 1,440.08 |
50+ | AED 1,392.62 |
Technical Document
Specifications
Brand
RecomOutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10 → +10%
Package
DIP
Isolation Voltage
1.5kV dc
Length
285mm
Width
27.6mm
Depth
19mm
Series
RPA60-FW
Railway Approved
Yes
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
93%
Maximum Temperature
+75°C
Standards Met
CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1
Country of Origin
Thailand
Product details
Recom RPA60 Series Isolated DC/DC Converter
High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.
Features and Benefits
93.3% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage