Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DC/DC converter,12-36Vin,15Vo 1.33A,20W

RS Stock No.: 757-7305Brand: RecomManufacturers Part No.: RPR20-2415S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

12 → 36 V dc

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Load Regulation

±0.5%

Minimum Temperature

-45°C

Maximum Temperature

+85°C

Efficiency

>89%

Product details

Recom POWERLINE+ 20W PCB Mount Railway DC/DC Converter - RPR20 Series

POWERLINE+ 20W RPR20 series PCB mount railway DC/DC converters with single and dual outputs for use in railway stock applications. These RPR series 20W railway DC/DC converters feature ICE technology (Innovation in Converter Excellence) which works to minimise the internal power dissipation and increase the internal temperature limits and ambient operating temperature range to the maximum. This results in these railway DC/DC converters having a wide operating temperature of -45 to +85°C without derating. These railway DC/DC converters also feature a built in EMI filter and a compact, ribbed aluminium case with a built-in heatsink.

ICE technology
Wide range of input voltages
85°C maximum operating temperature without derating
Six sided shielded enclosure
Ribbed case with built-in heatsink
Efficiency of up to 89%
Isolated and fully protected outputs
Overload, short circuit and output over voltage protection
Low quiescent current
EMC compliance to EN50121-3-2

Standards

Certified to EN-60950-1, 1st Edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

DC/DC converter,12-36Vin,15Vo 1.33A,20W
Select packaging type

P.O.A.

DC/DC converter,12-36Vin,15Vo 1.33A,20W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

12 → 36 V dc

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Load Regulation

±0.5%

Minimum Temperature

-45°C

Maximum Temperature

+85°C

Efficiency

>89%

Product details

Recom POWERLINE+ 20W PCB Mount Railway DC/DC Converter - RPR20 Series

POWERLINE+ 20W RPR20 series PCB mount railway DC/DC converters with single and dual outputs for use in railway stock applications. These RPR series 20W railway DC/DC converters feature ICE technology (Innovation in Converter Excellence) which works to minimise the internal power dissipation and increase the internal temperature limits and ambient operating temperature range to the maximum. This results in these railway DC/DC converters having a wide operating temperature of -45 to +85°C without derating. These railway DC/DC converters also feature a built in EMI filter and a compact, ribbed aluminium case with a built-in heatsink.

ICE technology
Wide range of input voltages
85°C maximum operating temperature without derating
Six sided shielded enclosure
Ribbed case with built-in heatsink
Efficiency of up to 89%
Isolated and fully protected outputs
Overload, short circuit and output over voltage protection
Low quiescent current
EMC compliance to EN50121-3-2

Standards

Certified to EN-60950-1, 1st Edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more