Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
RS3
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
AED 79.38
AED 79.38 Each (ex VAT)
AED 83.35
AED 83.35 Each (inc. VAT)
1
AED 79.38
AED 79.38 Each (ex VAT)
AED 83.35
AED 83.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 79.38 |
5 - 9 | AED 77.02 |
10 - 24 | AED 74.60 |
25 - 49 | AED 72.56 |
50+ | AED 71.30 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
RS3
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package