Technical Document
Specifications
Product details
IRWIN Medium-Duty One-Handed Bar Clamps
The IRWIN QUICK-GRIP Medium-Duty One-Handed Bar Clamp evenly distributes up to 136kg (300 lbs) of sustained clamping force. They are ideal Ideal for temporary hold-down, quick clamping applications.
Features and Benefits:
QUICK-CHANGE System provides easy removal of jaws for accessory installation or conversion to a spreader
136 kg of clamping force
Swivel jaw with lock for clamping uneven surfaces (patent pending)
Square XP-style protective pads protect the work surface
A durable, long-lasting clamp
Plastic grip handle
Constructed from Steel
Sustained clamping force does not easily ease off
Typical Application:
Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates.
Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metalworking.
FAQs:
What is the distance between jaws when fully opened?
Medium-Duty Quick-Change Clamps are available in four capacity sizes:
150mm (6in) - 362-0180
300mm (12in) - 362-0196
455mm (18in) - 362-0203
605mm (24in) - 362-0219
Can these clamps be used as spreaders?
Yes, they can be converted into spreaders simply by reversing the fixed jaw.
AED 181.86
AED 181.86 Each (ex VAT)
AED 190.95
AED 190.95 Each (inc. VAT)
1
AED 181.86
AED 181.86 Each (ex VAT)
AED 190.95
AED 190.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
IRWIN Medium-Duty One-Handed Bar Clamps
The IRWIN QUICK-GRIP Medium-Duty One-Handed Bar Clamp evenly distributes up to 136kg (300 lbs) of sustained clamping force. They are ideal Ideal for temporary hold-down, quick clamping applications.
Features and Benefits:
QUICK-CHANGE System provides easy removal of jaws for accessory installation or conversion to a spreader
136 kg of clamping force
Swivel jaw with lock for clamping uneven surfaces (patent pending)
Square XP-style protective pads protect the work surface
A durable, long-lasting clamp
Plastic grip handle
Constructed from Steel
Sustained clamping force does not easily ease off
Typical Application:
Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates.
Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metalworking.
FAQs:
What is the distance between jaws when fully opened?
Medium-Duty Quick-Change Clamps are available in four capacity sizes:
150mm (6in) - 362-0180
300mm (12in) - 362-0196
455mm (18in) - 362-0203
605mm (24in) - 362-0219
Can these clamps be used as spreaders?
Yes, they can be converted into spreaders simply by reversing the fixed jaw.