Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Lion 108TX Series DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

RS Stock No.: 212-530Brand: Red LionManufacturers Part No.: 108TX-MDRDistrelec Article No.: 30230222
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

8

Nominal Supply Voltage

10 → 30V dc

Mounting

DIN Rail Mount

Series

108TX

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,119.04

AED 1,119.04 Each (ex VAT)

AED 1,174.99

AED 1,174.99 Each (inc. VAT)

Red Lion 108TX Series DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

AED 1,119.04

AED 1,119.04 Each (ex VAT)

AED 1,174.99

AED 1,174.99 Each (inc. VAT)

Red Lion 108TX Series DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

8

Nominal Supply Voltage

10 → 30V dc

Mounting

DIN Rail Mount

Series

108TX

Country of Origin

United States