Red Lion C48C Counter, 6 Digit LCD, 50/60Hz, 85 → 250 V ac

RS Stock No.: 905-5431Brand: Red LionManufacturers Part No.: C48CS103
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

85 → 250 V ac

Display Type

LCD

Function

Counter

Input Type

Current, Logic, Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

DIN Rail

Output / Interface

Current, Logic, Voltage

Count Direction

Bi-Directional

Digit Height

5.08 (Secondary Display) mm, 7.62 (Main Display) mm

Backlighting

Yes

Maximum Count Frequency

50/60Hz

Cutout Size

45 x 45 mm

Measurement Range

0.00001 → 9.99999h

Minimum Operating Temperature

0°C

Minimum Measurement

0h

Cutout Height

45mm

Meter Type

Electronic

Maximum Temperature

+50°C

Approvals

Canadian Requirements Under the Component, Recognition Program of Underwriters Laboratories, Inc., Recognized to U.S., UL Recognized Component, File #E137808

Maximum Operating Temperature

+50°C

Series

C48C

Cutout Width

45mm

Depth

105.9mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,352.19

AED 1,352.19 Each (ex VAT)

AED 1,419.80

AED 1,419.80 Each (inc. VAT)

Red Lion C48C Counter, 6 Digit LCD, 50/60Hz, 85 → 250 V ac

AED 1,352.19

AED 1,352.19 Each (ex VAT)

AED 1,419.80

AED 1,419.80 Each (inc. VAT)

Red Lion C48C Counter, 6 Digit LCD, 50/60Hz, 85 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,352.19
5 - 9AED 1,284.62
10+AED 1,217.00

Technical Document

Specifications

Supply Voltage

85 → 250 V ac

Display Type

LCD

Function

Counter

Input Type

Current, Logic, Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

DIN Rail

Output / Interface

Current, Logic, Voltage

Count Direction

Bi-Directional

Digit Height

5.08 (Secondary Display) mm, 7.62 (Main Display) mm

Backlighting

Yes

Maximum Count Frequency

50/60Hz

Cutout Size

45 x 45 mm

Measurement Range

0.00001 → 9.99999h

Minimum Operating Temperature

0°C

Minimum Measurement

0h

Cutout Height

45mm

Meter Type

Electronic

Maximum Temperature

+50°C

Approvals

Canadian Requirements Under the Component, Recognition Program of Underwriters Laboratories, Inc., Recognized to U.S., UL Recognized Component, File #E137808

Maximum Operating Temperature

+50°C

Series

C48C

Cutout Width

45mm

Depth

105.9mm

Country of Origin

United States