Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PANEL METER C48CD102

RS Stock No.: 158-7508Brand: Red LionManufacturers Part No.: CUB4CL10
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

53.6mm

Maximum Temperature

+60°C

Country of Origin

United States

Product details

Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height

CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range

LCD 4 to 20mA Current Loop Powered Meters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PANEL METER C48CD102

P.O.A.

PANEL METER C48CD102
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

53.6mm

Maximum Temperature

+60°C

Country of Origin

United States

Product details

Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height

CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range

LCD 4 to 20mA Current Loop Powered Meters

You may be interested in