Technical Document
Specifications
Brand
Red LionCurrent Type
DC
Cutout Height
33mm
Cutout Width
68mm
Depth
53.6mm
Meter Accuracy
±0.1 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
4 → 20mA
Series
CUB4
Approvals
CE Certified, EN61010-I, EN61326-I, UL Recognized
Country of Origin
United States
Product details
CUB4CL 3.5 digit Current Loop Ammeter
The CUB4CL uses a 4-20mA or 10-50mA input signal as operating power. An external power supply is ised to power the CUB4CL backlighting to provide a brighter, more consistent display and a lower compliance voltage. The ability to scale the display allows indication in any desired unit of measurement such as temperature, pressure, humidity and fluid flow.
• 3.5-digit (15.2 mm) LCD display
• Available in positive transflective red or green/yellow backlight
• Span and offset capability
• Negative and overrange indication
• Selectable decimal point position
• NEMA 4X/IP65 sealed front panel bezel
• Fits in DIN standard cut-out (68 mm x 33 mm)
LCD 4 to 20mA Current Loop Powered Meters
AED 1,231.26
AED 1,231.26 Each (ex VAT)
AED 1,292.82
AED 1,292.82 Each (inc. VAT)
1
AED 1,231.26
AED 1,231.26 Each (ex VAT)
AED 1,292.82
AED 1,292.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionCurrent Type
DC
Cutout Height
33mm
Cutout Width
68mm
Depth
53.6mm
Meter Accuracy
±0.1 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
4 → 20mA
Series
CUB4
Approvals
CE Certified, EN61010-I, EN61326-I, UL Recognized
Country of Origin
United States
Product details
CUB4CL 3.5 digit Current Loop Ammeter
The CUB4CL uses a 4-20mA or 10-50mA input signal as operating power. An external power supply is ised to power the CUB4CL backlighting to provide a brighter, more consistent display and a lower compliance voltage. The ability to scale the display allows indication in any desired unit of measurement such as temperature, pressure, humidity and fluid flow.
• 3.5-digit (15.2 mm) LCD display
• Available in positive transflective red or green/yellow backlight
• Span and offset capability
• Negative and overrange indication
• Selectable decimal point position
• NEMA 4X/IP65 sealed front panel bezel
• Fits in DIN standard cut-out (68 mm x 33 mm)