Red Lion Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

Technical Document
Specifications
Brand
Red LionCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
33mm
Cutout Width
68mm
Depth
49.8mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Country of Origin
United States
Product details
Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height
CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range
LCD 4 to 20mA Current Loop Powered Meters
AED 1,170.33
AED 1,170.33 Each (ex VAT)
AED 1,228.85
AED 1,228.85 Each (inc. VAT)
1
AED 1,170.33
AED 1,170.33 Each (ex VAT)
AED 1,228.85
AED 1,228.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
33mm
Cutout Width
68mm
Depth
49.8mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Country of Origin
United States
Product details
Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height
CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range