Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mm

RS Stock No.: 653-7716Brand: Red LionManufacturers Part No.: CUB5PB00Distrelec Article No.: 30229621
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

32.8mm

Cutout Width

68mm

Depth

43.4mm

Minimum Temperature

-35°C

Maximum Temperature

+75°C

Series

CUB5

Distrelec Product Id

30229621

Country of Origin

United States

Product details

CUB5 - process display, 12 mm character height

Accessories:

Small and compact display
Free scaling

Relay output module (RS stock no.: 492-7296)
Transistor output module (RS stock no.: 653-7738)
RS485 serial interface (RS stock no.: 656-5698)
RS232 serial interface (RS stock no.: 656-5682)
Power supply 12 V 400 mA (RS stock no.: 492-7331)

Approvals

CE

Stock information temporarily unavailable.

AED 1,018.71

AED 1,018.71 Each (ex VAT)

AED 1,069.65

AED 1,069.65 Each (inc. VAT)

Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mm

AED 1,018.71

AED 1,018.71 Each (ex VAT)

AED 1,069.65

AED 1,069.65 Each (inc. VAT)

Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Current, Voltage, 32.8mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

32.8mm

Cutout Width

68mm

Depth

43.4mm

Minimum Temperature

-35°C

Maximum Temperature

+75°C

Series

CUB5

Distrelec Product Id

30229621

Country of Origin

United States

Product details

CUB5 - process display, 12 mm character height

Accessories:

Small and compact display
Free scaling

Relay output module (RS stock no.: 492-7296)
Transistor output module (RS stock no.: 653-7738)
RS485 serial interface (RS stock no.: 656-5698)
RS232 serial interface (RS stock no.: 656-5682)
Power supply 12 V 400 mA (RS stock no.: 492-7331)

Approvals

CE