Red Lion CUB5 Counter, Timer, 8 Digit LCD, 9 → 28 V dc

Technical Document
Specifications
Brand
Red LionSupply Voltage
9 → 28 V dc
Display Type
LCD
Function
Counter, Timer
Connection Type
Screw
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
11.7 mm
Display Range
0 → 999999
Minimum Operating Temperature
-35°C
Cutout Width
74.9mm
Depth
43.4mm
Maximum Operating Temperature
+75°C
Cutout Height
39.1mm
Series
CUB5
Distrelec Product Id
30229625
Country of Origin
United States
Product details
CUB5T Miniature Electronic Preset Timer & Cycle Counter
The CUB5T provides the ultimate in timer flexibility, from it's complete user programming to the optional relay output and serial communications capability. The meter functions as an elapsed timer or preset timer and also has a built-in cycle counter. The display can be toggled either manually or automatically between the timer and cycle counter values.
8 Digit (11.7 mm) LCD display, 7-digit Timer display
Reflective (905-5510) or backlight (905-5501) display
Optional relay output module
Optional serial communications module (RS232 or RS485)
8 operating modes and 18 selectable timer ranges
Elapsed timer and preset timer functionality
Display colour change capability at preset output (905-5501 only)
Operates from 9-28V dc power source
NEMA 4X/IP65 sealed front bezel
Red Lion
AED 824.67
AED 824.67 Each (ex VAT)
AED 865.90
AED 865.90 Each (inc. VAT)
1
AED 824.67
AED 824.67 Each (ex VAT)
AED 865.90
AED 865.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 824.67 |
5 - 9 | AED 783.46 |
10+ | AED 742.19 |
Technical Document
Specifications
Brand
Red LionSupply Voltage
9 → 28 V dc
Display Type
LCD
Function
Counter, Timer
Connection Type
Screw
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
11.7 mm
Display Range
0 → 999999
Minimum Operating Temperature
-35°C
Cutout Width
74.9mm
Depth
43.4mm
Maximum Operating Temperature
+75°C
Cutout Height
39.1mm
Series
CUB5
Distrelec Product Id
30229625
Country of Origin
United States
Product details
CUB5T Miniature Electronic Preset Timer & Cycle Counter
The CUB5T provides the ultimate in timer flexibility, from it's complete user programming to the optional relay output and serial communications capability. The meter functions as an elapsed timer or preset timer and also has a built-in cycle counter. The display can be toggled either manually or automatically between the timer and cycle counter values.
8 Digit (11.7 mm) LCD display, 7-digit Timer display
Reflective (905-5510) or backlight (905-5501) display
Optional relay output module
Optional serial communications module (RS232 or RS485)
8 operating modes and 18 selectable timer ranges
Elapsed timer and preset timer functionality
Display colour change capability at preset output (905-5501 only)
Operates from 9-28V dc power source
NEMA 4X/IP65 sealed front bezel