Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Temperature, 39mm x 75mm

RS Stock No.: 653-7750Brand: Red LionManufacturers Part No.: CUB5TCR0Distrelec Article No.: 30229627
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Temperature

Display Type

LCD

Cutout Height

39mm

Cutout Width

75mm

Depth

44mm

Minimum Temperature

-35°C

Maximum Temperature

+75°C

Series

CUB5

Distrelec Product Id

30229627

Country of Origin

United States

Product details

CUB5 - temperature display, 12 mm character height

Good value CUB5 temperature display
Thermocouples input

Accessories:
Relay output module
Transistor output module (RS stock no.: 653-7738)
RS485 serial interface (RS stock no.: 656-5698)
RS232 serial interface (RS stock no.: 656-5682)
Power supply 12 V 400 mA (RS stock no.: 492-7331)

Approvals

CE

LED / LCD Temperature Displays

Stock information temporarily unavailable.

AED 903.52

AED 903.52 Each (ex VAT)

AED 948.70

AED 948.70 Each (inc. VAT)

Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Temperature, 39mm x 75mm

AED 903.52

AED 903.52 Each (ex VAT)

AED 948.70

AED 948.70 Each (inc. VAT)

Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Temperature, 39mm x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Temperature

Display Type

LCD

Cutout Height

39mm

Cutout Width

75mm

Depth

44mm

Minimum Temperature

-35°C

Maximum Temperature

+75°C

Series

CUB5

Distrelec Product Id

30229627

Country of Origin

United States

Product details

CUB5 - temperature display, 12 mm character height

Good value CUB5 temperature display
Thermocouples input

Accessories:
Relay output module
Transistor output module (RS stock no.: 653-7738)
RS485 serial interface (RS stock no.: 656-5698)
RS232 serial interface (RS stock no.: 656-5682)
Power supply 12 V 400 mA (RS stock no.: 492-7331)

Approvals

CE

LED / LCD Temperature Displays