Technical Document
Specifications
Brand
Red LionSupply Voltage
6 → 26 V dc
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Plug-In
Reset Method
Electrical
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8.9 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Display Range
0 → 99999999
Maximum Operating Temperature
+50°C
Weight
50g
Measurement Range
0 → 99999999
Minimum Operating Temperature
0°C
Country of Origin
United States
Product details
Hour Meter - CUB7T
The timer CUB 7T register the operating time of machinery and equipment
Timer CUB7T with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Timer have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available
AED 513.03
AED 513.03 Each (ex VAT)
AED 538.68
AED 538.68 Each (inc. VAT)
1
AED 513.03
AED 513.03 Each (ex VAT)
AED 538.68
AED 538.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 513.03 |
5 - 9 | AED 487.41 |
10+ | AED 461.74 |
Technical Document
Specifications
Brand
Red LionSupply Voltage
6 → 26 V dc
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Plug-In
Reset Method
Electrical
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8.9 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Display Range
0 → 99999999
Maximum Operating Temperature
+50°C
Weight
50g
Measurement Range
0 → 99999999
Minimum Operating Temperature
0°C
Country of Origin
United States
Product details
Hour Meter - CUB7T
The timer CUB 7T register the operating time of machinery and equipment
Timer CUB7T with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Timer have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available