Red Lion GRAPHITE Series Programmable Touch Screen HMI - 7 in, TFT Display, 800 x 480

Technical Document
Specifications
Brand
Red LionManufacturer Series
GRAPHITE
Product Range
Programmable
Display Type
TFT
Manufacturer Part No.
G07C0000
Display Resolution
800 x 480
Number of Ports
7
Port Type
2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B)
Display Size
7 in
IP Rating
IP66
Depth
50.8mm
Maximum Operating Temperature
+60°C
Supply Voltage
24 V dc
Minimum Operating Temperature
-20°C
Dimensions
195.5 x 139.9 x 50.8 mm
Display Colour
Colour
Width
139.9mm
Length
195.5mm
Distrelec Product Id
30326002
Country of Origin
United States
AED 10,387.23
AED 10,387.23 Each (ex VAT)
AED 10,906.59
AED 10,906.59 Each (inc. VAT)
1
AED 10,387.23
AED 10,387.23 Each (ex VAT)
AED 10,906.59
AED 10,906.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionManufacturer Series
GRAPHITE
Product Range
Programmable
Display Type
TFT
Manufacturer Part No.
G07C0000
Display Resolution
800 x 480
Number of Ports
7
Port Type
2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B)
Display Size
7 in
IP Rating
IP66
Depth
50.8mm
Maximum Operating Temperature
+60°C
Supply Voltage
24 V dc
Minimum Operating Temperature
-20°C
Dimensions
195.5 x 139.9 x 50.8 mm
Display Colour
Colour
Width
139.9mm
Length
195.5mm
Distrelec Product Id
30326002
Country of Origin
United States