Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner, RS-232 Input, RS-422, RS-485 Output, 9 → 32V dc Supply

RS Stock No.: 309-6206Brand: Red LionManufacturers Part No.: ICM40030Distrelec Article No.: 12567000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Interface Converter

Input Signal Type

RS-232

Output Signal Type

RS-422, RS-485

Supply Voltage

9 → 32V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Series

MINI MCR-SL-2CP-I-I-SP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

ICM4 - Interface converter, RS232 to RS485/RS422

Converts from RS232 to RS485/RS422 and vice versa
3 INFO LEDs for RXD, TXD and power supply
Easy to mount onto DIN rail

You may be interested in
Stock information temporarily unavailable.

AED 842.89

AED 842.89 Each (ex VAT)

AED 885.03

AED 885.03 Each (inc. VAT)

Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner, RS-232 Input, RS-422, RS-485 Output, 9 → 32V dc Supply

AED 842.89

AED 842.89 Each (ex VAT)

AED 885.03

AED 885.03 Each (inc. VAT)

Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner, RS-232 Input, RS-422, RS-485 Output, 9 → 32V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Module Type

Interface Converter

Input Signal Type

RS-232

Output Signal Type

RS-422, RS-485

Supply Voltage

9 → 32V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +50°C

Series

MINI MCR-SL-2CP-I-I-SP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

ICM4 - Interface converter, RS232 to RS485/RS422

Converts from RS232 to RS485/RS422 and vice versa
3 INFO LEDs for RXD, TXD and power supply
Easy to mount onto DIN rail

You may be interested in