Technical Document
Specifications
Brand
Red LionSupply Voltage
5 V dc
Count Mode
Seconds
Display Type
LCD
Function
Tachometer
Input Type
Voltage
Connection Type
Solder Pin
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.89 mm
Backlighting
Yes
Maximum Count Frequency
9.9kHz
Display Range
0.0001 → 1.9999
Measurement Range
0.0001 → 1.9999
Minimum Operating Temperature
-35°C
Weight
7.3g
Maximum Temperature
+85°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
MDMU counter / elapsed time counter, for panel mounting
6-digit, bright 9 mm high LCD display
Max. Input frequency: 9.9 kHz
Panel-mounted
5 Vdc power supply
AED 276.97
AED 276.97 Each (ex VAT)
AED 290.82
AED 290.82 Each (inc. VAT)
1
AED 276.97
AED 276.97 Each (ex VAT)
AED 290.82
AED 290.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 276.97 |
5 - 9 | AED 263.11 |
10+ | AED 249.26 |
Technical Document
Specifications
Brand
Red LionSupply Voltage
5 V dc
Count Mode
Seconds
Display Type
LCD
Function
Tachometer
Input Type
Voltage
Connection Type
Solder Pin
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.89 mm
Backlighting
Yes
Maximum Count Frequency
9.9kHz
Display Range
0.0001 → 1.9999
Measurement Range
0.0001 → 1.9999
Minimum Operating Temperature
-35°C
Weight
7.3g
Maximum Temperature
+85°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
MDMU counter / elapsed time counter, for panel mounting
6-digit, bright 9 mm high LCD display
Max. Input frequency: 9.9 kHz
Panel-mounted
5 Vdc power supply