Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Red Lion PAXC Counter, 8 Digit LCD, 24 V ac, 11 → 36 V dc

RS Stock No.: 905-5649Brand: Red LionManufacturers Part No.: PAXC0030
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

24 V ac, 11 → 36 V dc

Display Type

LCD

Input Type

Logic, Voltage

Function

Counter

Connection Type

Plug-in Terminal

Reset Method

No Reset

Number Of Digits

8

Mounting Type

DIN Rail

Output / Interface

Alarm

Cutout Size

1/8 DIN in

Meter Accuracy

±0.01%

Series

PAXC

Cutout Width

1/8 DINin

Depth

104.1mm

Meter Type

Electronic

Approvals

Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1

Maximum Operating Temperature

+50°C

Measurement Range

±99999999h

Minimum Operating Temperature

0°C

Minimum Measurement

-99999999h

Country of Origin

United States

Product details

PAX Digital Ratemeter/Counter/Dual Counter

The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.

6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac or 11-36V dc, 24V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel


Models:

PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter

Red Lion

Stock information temporarily unavailable.

AED 1,677.41

AED 1,677.41 Each (ex VAT)

AED 1,761.28

AED 1,761.28 Each (inc. VAT)

Red Lion PAXC Counter, 8 Digit LCD, 24 V ac, 11 → 36 V dc

AED 1,677.41

AED 1,677.41 Each (ex VAT)

AED 1,761.28

AED 1,761.28 Each (inc. VAT)

Red Lion PAXC Counter, 8 Digit LCD, 24 V ac, 11 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,677.41
5 - 9AED 1,593.51
10+AED 1,509.67

Technical Document

Specifications

Supply Voltage

24 V ac, 11 → 36 V dc

Display Type

LCD

Input Type

Logic, Voltage

Function

Counter

Connection Type

Plug-in Terminal

Reset Method

No Reset

Number Of Digits

8

Mounting Type

DIN Rail

Output / Interface

Alarm

Cutout Size

1/8 DIN in

Meter Accuracy

±0.01%

Series

PAXC

Cutout Width

1/8 DINin

Depth

104.1mm

Meter Type

Electronic

Approvals

Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1

Maximum Operating Temperature

+50°C

Measurement Range

±99999999h

Minimum Operating Temperature

0°C

Minimum Measurement

-99999999h

Country of Origin

United States

Product details

PAX Digital Ratemeter/Counter/Dual Counter

The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.

6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac or 11-36V dc, 24V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel


Models:

PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter

Red Lion