Technical Document
Specifications
Brand
Red LionOutput Type
Solid-State NFET
Supply Voltage
0 → 10 V dc
Number of Inputs
1
Number of Outputs
1
Control Type
PID Controller
Communication Module Available
Yes
Additional Functionality
PID Controller
Input Type
Analogue
Mounting Type
Panel Mount
Series
PX2FC
Country of Origin
United States
AED 1,130.17
AED 1,130.17 Each (ex VAT)
AED 1,186.68
AED 1,186.68 Each (inc. VAT)
1
AED 1,130.17
AED 1,130.17 Each (ex VAT)
AED 1,186.68
AED 1,186.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionOutput Type
Solid-State NFET
Supply Voltage
0 → 10 V dc
Number of Inputs
1
Number of Outputs
1
Control Type
PID Controller
Communication Module Available
Yes
Additional Functionality
PID Controller
Input Type
Analogue
Mounting Type
Panel Mount
Series
PX2FC
Country of Origin
United States