Red Lion SL-5ES Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

Technical Document
Specifications
Brand
Red LionTransmission Speed
10/100Mbit/s
RJ45 Ports
4
Nominal Supply Voltage
10 → 30V dc
Fibre Port Type
100BaseFX
Mounting
DIN Rail Mount
Series
SL-5ES
Country of Origin
Taiwan, Province Of China
AED 1,048.20
AED 1,048.20 Each (ex VAT)
AED 1,100.61
AED 1,100.61 Each (inc. VAT)
1
AED 1,048.20
AED 1,048.20 Each (ex VAT)
AED 1,100.61
AED 1,100.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionTransmission Speed
10/100Mbit/s
RJ45 Ports
4
Nominal Supply Voltage
10 → 30V dc
Fibre Port Type
100BaseFX
Mounting
DIN Rail Mount
Series
SL-5ES
Country of Origin
Taiwan, Province Of China