Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Lion SLX-5MS Series Panel Mount Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

RS Stock No.: 212-551Brand: Red LionManufacturers Part No.: SLX-5MS-1Distrelec Article No.: 30213306
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

10 → 30V dc

Fibre Port Type

100BaseFX

Mounting

Panel Mount

Series

SLX-5MS

Distrelec Product Id

30213306

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,068.68

AED 3,068.68 Each (ex VAT)

AED 3,222.11

AED 3,222.11 Each (inc. VAT)

Red Lion SLX-5MS Series Panel Mount Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

AED 3,068.68

AED 3,068.68 Each (ex VAT)

AED 3,222.11

AED 3,222.11 Each (inc. VAT)

Red Lion SLX-5MS Series Panel Mount Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

10 → 30V dc

Fibre Port Type

100BaseFX

Mounting

Panel Mount

Series

SLX-5MS

Distrelec Product Id

30213306

Country of Origin

Taiwan, Province Of China