Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Redring Automatic 1400 (On) W, 700 (Off) W Hand Dryer, 251mm x 676mm x 300mm

RS Stock No.: 823-6308Brand: RedringManufacturers Part No.: AH1
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Brand

Redring

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

1400 (On) W, 700 (Off) W

Depth

251mm

Height

676mm

Width

300mm

Country of Origin

United Kingdom

Product details

Redring Autodry "Hands-In" Hand Dryer

The ultimate "hands-in" hand dryer which usilises a thin blade of high velocity air to quickly remove water from your hands. These dryers are super fast and evergy efficient.

High velocity airflow (110 metres/second)
Hands dried in just 10 seconds
Low running costs
Infrared automatic operation
30 Second auto shut-off
LED countdown display
Antibacterial air filter
Build-in water tray
Two heat levels
700 Watt thermally protected air heater element
Power rating: 700W (fan on, heater off) & 1400W (fan on, heater on)
35000 rpm IPC brushless DC motor
IP22 Rated
Sound: 78dB(A) @ 1 metre

Redring Hand Dryers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring Automatic 1400 (On) W, 700 (Off) W Hand Dryer, 251mm x 676mm x 300mm

P.O.A.

Redring Automatic 1400 (On) W, 700 (Off) W Hand Dryer, 251mm x 676mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

1400 (On) W, 700 (Off) W

Depth

251mm

Height

676mm

Width

300mm

Country of Origin

United Kingdom

Product details

Redring Autodry "Hands-In" Hand Dryer

The ultimate "hands-in" hand dryer which usilises a thin blade of high velocity air to quickly remove water from your hands. These dryers are super fast and evergy efficient.

High velocity airflow (110 metres/second)
Hands dried in just 10 seconds
Low running costs
Infrared automatic operation
30 Second auto shut-off
LED countdown display
Antibacterial air filter
Build-in water tray
Two heat levels
700 Watt thermally protected air heater element
Power rating: 700W (fan on, heater off) & 1400W (fan on, heater on)
35000 rpm IPC brushless DC motor
IP22 Rated
Sound: 78dB(A) @ 1 metre

Redring Hand Dryers

You may be interested in