Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heated Hand Wash Unit Redring 43769701, 3kW 230 V ac

RS Stock No.: 272-491Brand: RedringManufacturers Part No.: I3V
brand-logo
View all in Water Heaters

Technical Document

Specifications

Brand

Redring

Power Rating

3kW

Supply Voltage

230 V ac

Dimensions

230 x 109 x 105mm

Depth

105mm

Height

230mm

Maximum Working Pressure

7 bar

Minimum Working Pressure

0.7bar

Width

109mm

Working Pressure Range

0.7 → 7 bar

Country of Origin

United Kingdom

Product details

Hand Wash

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Heated Hand Wash Unit Redring 43769701, 3kW 230 V ac

P.O.A.

Heated Hand Wash Unit Redring 43769701, 3kW 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Power Rating

3kW

Supply Voltage

230 V ac

Dimensions

230 x 109 x 105mm

Depth

105mm

Height

230mm

Maximum Working Pressure

7 bar

Minimum Working Pressure

0.7bar

Width

109mm

Working Pressure Range

0.7 → 7 bar

Country of Origin

United Kingdom

Product details

Hand Wash

You may be interested in