Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Redring 10L Water Heater, 6 bar, 3kW

RS Stock No.: 850-401Brand: RedringManufacturers Part No.: MW10
brand-logo
View all in Home

Technical Document

Specifications

Brand

Redring

Water Capacity

10L

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

6 bar

Thread Size

42767in

Thread Standard

BSP

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring 10L Water Heater, 6 bar, 3kW

P.O.A.

Redring 10L Water Heater, 6 bar, 3kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Water Capacity

10L

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

6 bar

Thread Size

42767in

Thread Standard

BSP

Country of Origin

Italy

You may be interested in