Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Reflex Packaging Black Acrylic Coated Gaffa Tape, 48mm x 66m, 3mm Thick

RS Stock No.: 249-8375Brand: Reflex PackagingManufacturers Part No.: P0923
View all in Gaffer Tapes

Technical Document

Specifications

Width

48mm

Length

66m

Thickness

3mm

Colour

Black

Finish

Acrylic Coated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 37.03

AED 37.03 Each (ex VAT)

AED 38.88

AED 38.88 Each (inc. VAT)

Reflex Packaging Black Acrylic Coated Gaffa Tape, 48mm x 66m, 3mm Thick

AED 37.03

AED 37.03 Each (ex VAT)

AED 38.88

AED 38.88 Each (inc. VAT)

Reflex Packaging Black Acrylic Coated Gaffa Tape, 48mm x 66m, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

48mm

Length

66m

Thickness

3mm

Colour

Black

Finish

Acrylic Coated

Country of Origin

United Kingdom