Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Regatta Professional Black, Orange Recycled Polyester Short Sleeve T-Shirt, EUR- 58 → 60

RS Stock No.: 267-081Brand: Regatta ProfessionalManufacturers Part No.: TRS264 00M 90
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black, Orange

Size EUR

58 → 60

Style

T-Shirt

Fitting

Standard

Material

Recycled Polyester

Hi-Vis

No

Sleeve Type

Short

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 69.82

AED 69.82 Each (ex VAT)

AED 73.31

AED 73.31 Each (inc. VAT)

Regatta Professional Black, Orange Recycled Polyester Short Sleeve T-Shirt, EUR- 58 → 60

AED 69.82

AED 69.82 Each (ex VAT)

AED 73.31

AED 73.31 Each (inc. VAT)

Regatta Professional Black, Orange Recycled Polyester Short Sleeve T-Shirt, EUR- 58 → 60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black, Orange

Size EUR

58 → 60

Style

T-Shirt

Fitting

Standard

Material

Recycled Polyester

Hi-Vis

No

Sleeve Type

Short

Country of Origin

Bangladesh