Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Regatta Black Men's Cotton, PET Water Repellent Trousers

RS Stock No.: 705-1399Brand: RegattaManufacturers Part No.: TRJ323R 32
View all in Trousers

Technical Document

Specifications

Brand

Regatta

Gender

Men

Colour

Black

Leg Length

31in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Material Properties

Water Repellent

Waist Size

32in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Regatta Black Men's Cotton, PET Water Repellent Trousers

P.O.A.

Regatta Black Men's Cotton, PET Water Repellent Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Regatta

Gender

Men

Colour

Black

Leg Length

31in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Material Properties

Water Repellent

Waist Size

32in

You may be interested in