Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 1A Output

RS Stock No.: 310-2014Brand: RelcrossManufacturers Part No.: PS02.FR.N
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

220 → 230V ac

Output Voltage

27.6V dc

Output Current

1A

Embedded

Yes

Number of Outputs

1

Length

325mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C

Stock information temporarily unavailable.

P.O.A.

Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 1A Output

P.O.A.

Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

220 → 230V ac

Output Voltage

27.6V dc

Output Current

1A

Embedded

Yes

Number of Outputs

1

Length

325mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C