Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Relcross Encapsulated Linear Power Supply, 230V ac Input, 24V dc Output, 7.5A Output

RS Stock No.: 483-086Brand: RelcrossManufacturers Part No.: PS08.FR.N
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

7.5A

Embedded

Yes

Number of Outputs

1

Length

465mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C

Stock information temporarily unavailable.

P.O.A.

Relcross Encapsulated Linear Power Supply, 230V ac Input, 24V dc Output, 7.5A Output

P.O.A.

Relcross Encapsulated Linear Power Supply, 230V ac Input, 24V dc Output, 7.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

7.5A

Embedded

Yes

Number of Outputs

1

Length

465mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C