Technical Document
Specifications
Brand
ReldeenColour
White
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
69cm
Length
1.07m
Country of Origin
China
AED 300.00
AED 0.30 Each (In a Pack of 1000) (ex VAT)
AED 315.00
AED 0.315 Each (In a Pack of 1000) (inc. VAT)
1000
AED 300.00
AED 0.30 Each (In a Pack of 1000) (ex VAT)
AED 315.00
AED 0.315 Each (In a Pack of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenColour
White
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
69cm
Length
1.07m
Country of Origin
China