Technical Document
Specifications
Brand
ReldeenColour
Blue
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
76cm
Length
1.35m
Country of Origin
China
AED 950.00
AED 1.90 Each (In a Pack of 500) (ex VAT)
AED 997.50
AED 1.995 Each (In a Pack of 500) (inc. VAT)
500
AED 950.00
AED 1.90 Each (In a Pack of 500) (ex VAT)
AED 997.50
AED 1.995 Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenColour
Blue
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
76cm
Length
1.35m
Country of Origin
China