Technical Document
Specifications
Brand
ReldeenColour
Blue
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
69cm
Length
1.34m
Country of Origin
China
AED 772.50
AED 0.772 Each (In a Pack of 1000) (ex VAT)
AED 811.12
AED 0.811 Each (In a Pack of 1000) (inc. VAT)
1000
AED 772.50
AED 0.772 Each (In a Pack of 1000) (ex VAT)
AED 811.12
AED 0.811 Each (In a Pack of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenColour
Blue
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
69cm
Length
1.34m
Country of Origin
China