Technical Document
Specifications
Brand
ReldeenGlove Size
XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Chemical Resistant
European Safety Standard
EN374
Powdered
Powder-Free
Country of Origin
Malaysia
AED 63.15
AED 63.15 1 Box of 50 (ex VAT)
AED 66.31
AED 66.31 1 Box of 50 (inc. VAT)
1
AED 63.15
AED 63.15 1 Box of 50 (ex VAT)
AED 66.31
AED 66.31 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenGlove Size
XL
Glove Material
Nitrile
Colour
Blue
Glove Type
Chemical Resistant
European Safety Standard
EN374
Powdered
Powder-Free
Country of Origin
Malaysia