Technical Document
Specifications
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Series
C3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
35mm
Coil Resistance
75Ω
Coil Power
1.5W
Depth
35mm
Height
66mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Life
10 Million (AC) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Product details
10A 11 Pin Latching Relay
Contacts remain latched on even after the supply is removed for the 'set' input
Contacts are switched off by pulsing the 'reset' input
DPCO contact configuration
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator as standard
Contact material silver-nickel (AgNi)
Relay socket also available (see stock no. 403-229)
AED 183.02
AED 183.02 Each (ex VAT)
AED 192.17
AED 192.17 Each (inc. VAT)
1
AED 183.02
AED 183.02 Each (ex VAT)
AED 192.17
AED 192.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 183.02 |
| 5 - 9 | AED 179.34 |
| 10 - 14 | AED 175.66 |
| 15+ | AED 171.99 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Series
C3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
35mm
Coil Resistance
75Ω
Coil Power
1.5W
Depth
35mm
Height
66mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Life
10 Million (AC) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Product details
10A 11 Pin Latching Relay
Contacts remain latched on even after the supply is removed for the 'set' input
Contacts are switched off by pulsing the 'reset' input
DPCO contact configuration
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator as standard
Contact material silver-nickel (AgNi)
Relay socket also available (see stock no. 403-229)


