Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Releco PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, DPDT

RS Stock No.: 206-2173Brand: RelecoManufacturers Part No.: C7-T21X / DC 24 V
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

35mm

Coil Resistance

594Ω

Coil Power

900mW

Series

C7

Depth

35mm

Height

56mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.5 kVA

Application

Compact

Product details

6A DPCO Bifurcated Contacts - C7 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Bifurcated contacts for low level signal switching
Suitable for a minimum level of 5mA @ 5Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 156.56

AED 156.56 Each (ex VAT)

AED 164.39

AED 164.39 Each (inc. VAT)

Releco PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, DPDT

AED 156.56

AED 156.56 Each (ex VAT)

AED 164.39

AED 164.39 Each (inc. VAT)

Releco PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 156.56
5 - 9AED 153.40
10 - 14AED 150.31
15+AED 147.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

35mm

Coil Resistance

594Ω

Coil Power

900mW

Series

C7

Depth

35mm

Height

56mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.5 kVA

Application

Compact

Product details

6A DPCO Bifurcated Contacts - C7 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Bifurcated contacts for low level signal switching
Suitable for a minimum level of 5mA @ 5Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in