Technical Document
Specifications
Brand
RelecoSupply Voltage
20 → 65V ac/dc
Mounting Type
Plug In
Mode of Operation
Switch OFF Delay
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
65V ac/dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
35mm
Minimum Voltage
20V ac/dc
Series
CT3-A
Depth
37mm
Length
50mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Time Delay
(Reset) <200ms
Country of Origin
Sri Lanka
AED 619.45
AED 619.45 Each (ex VAT)
AED 650.42
AED 650.42 Each (inc. VAT)
1
AED 619.45
AED 619.45 Each (ex VAT)
AED 650.42
AED 650.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 619.45 |
5+ | AED 588.52 |
Technical Document
Specifications
Brand
RelecoSupply Voltage
20 → 65V ac/dc
Mounting Type
Plug In
Mode of Operation
Switch OFF Delay
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
65V ac/dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
35mm
Minimum Voltage
20V ac/dc
Series
CT3-A
Depth
37mm
Length
50mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Time Delay
(Reset) <200ms
Country of Origin
Sri Lanka