Technical Document
Specifications
Brand
RelecoVoltage
250V ac
For Use With
MRC Series 11-Pin Relay
Series
MRC
Termination Type
Screw
Number of Contacts
11
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Spain
AED 54.23
AED 54.23 Each (ex VAT)
AED 56.94
AED 56.94 Each (inc. VAT)
Releco MRC 11 Pin 250V ac DIN Rail Relay Socket, for use with MRC Series 11-Pin Relay
1
AED 54.23
AED 54.23 Each (ex VAT)
AED 56.94
AED 56.94 Each (inc. VAT)
Releco MRC 11 Pin 250V ac DIN Rail Relay Socket, for use with MRC Series 11-Pin Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 54.23 |
| 5 - 9 | AED 53.13 |
| 10 - 14 | AED 52.29 |
| 15+ | AED 51.98 |
Technical Document
Specifications
Brand
RelecoVoltage
250V ac
For Use With
MRC Series 11-Pin Relay
Series
MRC
Termination Type
Screw
Number of Contacts
11
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Spain
