Technical Document
Specifications
Brand
RelecoVoltage
250V ac
For Use With
4 Pole QRC Series
Series
MRC
Termination Type
Screw
Number of Contacts
14
Current Rating
6A
Mounting Type
DIN Rail
Distrelec Product Id
30410494
Country of Origin
Spain
Stock information temporarily unavailable.
AED 42.68
AED 42.68 Each (ex VAT)
AED 44.81
AED 44.81 Each (inc. VAT)
Releco MRC 14 Pin 250V ac DIN Rail Relay Socket, for use with 4 Pole QRC Series
1
AED 42.68
AED 42.68 Each (ex VAT)
AED 44.81
AED 44.81 Each (inc. VAT)
Releco MRC 14 Pin 250V ac DIN Rail Relay Socket, for use with 4 Pole QRC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 42.68 |
5 - 9 | AED 41.84 |
10 - 14 | AED 41.42 |
15+ | AED 41.16 |
Technical Document
Specifications
Brand
RelecoVoltage
250V ac
For Use With
4 Pole QRC Series
Series
MRC
Termination Type
Screw
Number of Contacts
14
Current Rating
6A
Mounting Type
DIN Rail
Distrelec Product Id
30410494
Country of Origin
Spain