Technical Document
Specifications
Connection
1/2 in BSP Female
Maximum Set Pressure
3bar
Maximum Temperature
+140°C
For Use With
Hot Water
Exhaust Port Size
BSP 1/2
Body Material
Brass
Connection Gender
Female
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Germany
Product details
3 & 6 Bar Diaphragm Safety Valves
Body material - DZR Brass
For heating systems and pressurised water systems
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity
Approvals
WRC, Certificate No. 9409039
Standards
BS6283 Part 1
AED 108.94
AED 108.94 Each (ex VAT)
AED 114.39
AED 114.39 Each (inc. VAT)
1
AED 108.94
AED 108.94 Each (ex VAT)
AED 114.39
AED 114.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 108.94 |
5 - 9 | AED 105.58 |
10+ | AED 102.16 |
Technical Document
Specifications
Connection
1/2 in BSP Female
Maximum Set Pressure
3bar
Maximum Temperature
+140°C
For Use With
Hot Water
Exhaust Port Size
BSP 1/2
Body Material
Brass
Connection Gender
Female
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Germany
Product details
3 & 6 Bar Diaphragm Safety Valves
Body material - DZR Brass
For heating systems and pressurised water systems
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity
Approvals
WRC, Certificate No. 9409039
Standards
BS6283 Part 1