Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Reliance Class A 2.5m³/h Single-Jet Water Meter 3/4 in BSP Male

RS Stock No.: 211-0474Brand: Reliance Water ControlsManufacturers Part No.: WATM198854
brand-logo
View all in Water Meters

Technical Document

Specifications

Class

A

Nominal FLow Rate

2.5m³/h

Maximum Reading

100000m³

Connection

3/4 in BSP Male

Connection Gender

Male

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Germany

Product details

ETWD Single Jet

Accurate secondary metering and usage monitoring
Maximum operating pressure 16 bar
Conforms to ISO 4064 Part 1 Class A
Head loss at Qmax <1 bar
Dry dial counter
Compact design suitable for installation in any orientation
Silent operation
Blockage resistant design
Cast brass body
Maximum Temperature Rating 90°C

Supplied with

nuts, tails and washers

Water Meters

Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.

Stock information temporarily unavailable.

AED 521.13

AED 521.13 Each (ex VAT)

AED 547.19

AED 547.19 Each (inc. VAT)

Reliance Class A 2.5m³/h Single-Jet Water Meter 3/4 in BSP Male

AED 521.13

AED 521.13 Each (ex VAT)

AED 547.19

AED 547.19 Each (inc. VAT)

Reliance Class A 2.5m³/h Single-Jet Water Meter 3/4 in BSP Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 521.13
5+AED 507.12

Technical Document

Specifications

Class

A

Nominal FLow Rate

2.5m³/h

Maximum Reading

100000m³

Connection

3/4 in BSP Male

Connection Gender

Male

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Germany

Product details

ETWD Single Jet

Accurate secondary metering and usage monitoring
Maximum operating pressure 16 bar
Conforms to ISO 4064 Part 1 Class A
Head loss at Qmax <1 bar
Dry dial counter
Compact design suitable for installation in any orientation
Silent operation
Blockage resistant design
Cast brass body
Maximum Temperature Rating 90°C

Supplied with

nuts, tails and washers

Water Meters

Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.