Technical Document
Specifications
Brand
RelpolVoltage
300V ac
For Use With
R3N Series Relay
Termination Type
Screw
Number of Contacts
14
Current Rating
10A
Mounting Type
DIN Rail, Panel Mount
Country of Origin
Poland
Product details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
1
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 31.97 |
5 - 9 | AED 31.60 |
10+ | AED 30.45 |
Technical Document
Specifications
Brand
RelpolVoltage
300V ac
For Use With
R3N Series Relay
Termination Type
Screw
Number of Contacts
14
Current Rating
10A
Mounting Type
DIN Rail, Panel Mount
Country of Origin
Poland
Product details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant