Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Relpol Plug In Power Relay, 12V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 805-2169Brand: RelpolManufacturers Part No.: R3N-2013-23-1012-WTL
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Relpol

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

24V dc

Length

35mm

Coil Resistance

160Ω

Coil Power

900mW

Height

35mm

Life

200000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

R3N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Depth

54.4mm

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 68.36

AED 68.36 Each (ex VAT)

AED 71.78

AED 71.78 Each (inc. VAT)

Relpol Plug In Power Relay, 12V dc Coil, 10A Switching Current, 3PDT

AED 68.36

AED 68.36 Each (ex VAT)

AED 71.78

AED 71.78 Each (inc. VAT)

Relpol Plug In Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 68.36
5 - 9AED 66.46
10+AED 63.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Relpol

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

24V dc

Length

35mm

Coil Resistance

160Ω

Coil Power

900mW

Height

35mm

Life

200000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

R3N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Depth

54.4mm

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more