Relpol Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 123-2076Brand: RelpolManufacturers Part No.: R4N-2014-23-1024-WTL
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Relpol

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

27.4mm

Coil Resistance

640Ω

Coil Power

900mW

Life

>10000 (Electrical) cycles, >20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CSA, cULus, EAC, LR, VDE

Minimum Operating Temperature

-40°C

Height

35.5mm

Series

R4N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Depth

21mm

Maximum Switching Power AC

1.5 kVA

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 33.92

AED 33.92 Each (ex VAT)

AED 35.62

AED 35.62 Each (inc. VAT)

Relpol Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

AED 33.92

AED 33.92 Each (ex VAT)

AED 35.62

AED 35.62 Each (inc. VAT)

Relpol Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Relpol

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

27.4mm

Coil Resistance

640Ω

Coil Power

900mW

Life

>10000 (Electrical) cycles, >20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CSA, cULus, EAC, LR, VDE

Minimum Operating Temperature

-40°C

Height

35.5mm

Series

R4N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Depth

21mm

Maximum Switching Power AC

1.5 kVA

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more