Technical Document
Specifications
Brand
RelpolMounting Type
DIN Rail
Contact Configuration
4PDT
Terminal Type
Screw
Series
T-R4E
Maximum Operating Temperature
+55°C
Length
21.2mm
Depth
62.5mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Nickel
Country of Origin
Poland
You may be interested in
Finder 85 Series Series Plug In Timer Relay, 110 → 125V ac/dc, 4-Contact, 0.05 → 100s, 0.5 →Brand: Finder
AED 329.21Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Relpol T-R4E Series DIN Rail Mount Timer Relay, 4PDT
1
P.O.A.
Relpol T-R4E Series DIN Rail Mount Timer Relay, 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Finder 85 Series Series Plug In Timer Relay, 110 → 125V ac/dc, 4-Contact, 0.05 → 100s, 0.5 →Brand: Finder
AED 329.21Each (ex VAT)
Technical Document
Specifications
Brand
RelpolMounting Type
DIN Rail
Contact Configuration
4PDT
Terminal Type
Screw
Series
T-R4E
Maximum Operating Temperature
+55°C
Length
21.2mm
Depth
62.5mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Nickel
Country of Origin
Poland
You may be interested in
Finder 85 Series Series Plug In Timer Relay, 110 → 125V ac/dc, 4-Contact, 0.05 → 100s, 0.5 →Brand: Finder
AED 329.21Each (ex VAT)