Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Relpol Relay Jumper Bar

RS Stock No.: 914-3932Brand: RelpolManufacturers Part No.: ZG20-RED
brand-logo
View all in Relay Jumper Bars

Technical Document

Specifications

Brand

Relpol

Accessory Type

Comb-Style Jumper Bar

Number of Pieces

1

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Stock information temporarily unavailable.

AED 17.20

AED 17.20 Each (ex VAT)

AED 18.06

AED 18.06 Each (inc. VAT)

Relpol Relay Jumper Bar

AED 17.20

AED 17.20 Each (ex VAT)

AED 18.06

AED 18.06 Each (inc. VAT)

Relpol Relay Jumper Bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Relpol

Accessory Type

Comb-Style Jumper Bar

Number of Pieces

1

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant