Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC

RS Stock No.: 263-7871Brand: Renesas ElectronicsManufacturers Part No.: 2305A-1DCG
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

8

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.79

AED 4.358 Each (In a Pack of 5) (ex VAT)

AED 22.88

AED 4.576 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
Select packaging type

AED 21.79

AED 4.358 Each (In a Pack of 5) (ex VAT)

AED 22.88

AED 4.576 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 4.358AED 21.79
10 - 20AED 4.095AED 20.48
25 - 45AED 3.99AED 19.95
50 - 90AED 3.938AED 19.69
95+AED 3.938AED 19.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

8

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more