Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
8
Maximum Supply Current
32 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
AED 22.84
AED 4.568 Each (In a Pack of 5) (ex VAT)
AED 23.98
AED 4.796 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 22.84
AED 4.568 Each (In a Pack of 5) (ex VAT)
AED 23.98
AED 4.796 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 4.568 | AED 22.84 |
10 - 20 | AED 4.095 | AED 20.48 |
25 - 45 | AED 3.885 | AED 19.42 |
50 - 90 | AED 3.832 | AED 19.16 |
95+ | AED 3.728 | AED 18.64 |
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
8
Maximum Supply Current
32 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8