Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
6
Maximum Supply Current
100 μA
Maximum Input Frequency
133.33MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Country of Origin
Philippines
AED 421.95
AED 4.35 Each (In a Tube of 97) (ex VAT)
AED 443.05
AED 4.568 Each (In a Tube of 97) (inc. VAT)
97
AED 421.95
AED 4.35 Each (In a Tube of 97) (ex VAT)
AED 443.05
AED 4.568 Each (In a Tube of 97) (inc. VAT)
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
6
Maximum Supply Current
100 μA
Maximum Input Frequency
133.33MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Country of Origin
Philippines